There are no models available for this part yet.
Overview of ZM4738A-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZM4738A-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4680 |
|
RFQ | ||||
Quest Components | 8.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 5000 |
|
$0.1350 / $0.3240 | Buy Now | ||
Quest Components | 8.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 400 |
|
$0.2700 / $0.5400 | Buy Now |
CAD Models for ZM4738A-13 by Diodes Incorporated
Part Data Attributes for ZM4738A-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
MELF
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
4.5 Ω
|
JESD-30 Code
|
O-LELF-R2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
31 mA
|
Alternate Parts for ZM4738A-13
This table gives cross-reference parts and alternative options found for ZM4738A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4738A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4738A-13 vs ZM4738A |
ZM4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4738A-13 vs ZM4738A |
ZM4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4738A-13 vs ZM4738A |
ZM4738A-G | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4738A-13 vs ZM4738A-G |
ZM4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Diodes Incorporated | ZM4738A-13 vs ZM4738A |
ZM4738A-T3 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4738A-13 vs ZM4738A-T3 |
ZM4738A-GT3 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4738A-13 vs ZM4738A-GT3 |
ZM4738A-T3 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4738A-13 vs ZM4738A-T3 |
ZM4738A | Zener Diode, 8.2V V(Z), 5%, 1W, | EIC Semiconductor Inc | ZM4738A-13 vs ZM4738A |
ZM4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | Taiwan Semiconductor | ZM4738A-13 vs ZM4738A |
Related Parts for ZM4738A-13
-
ZMM2.7Zener Diodes
-
ZLLS400TARectifier Diodes
-
ZXT12N50DXTCSmall Signal Bipolar Transistors
-
ZLP32300H2816GMicrocontrollers
-
ZXMN2A01E6TASmall Signal Field-Effect Transistors
-
ZL2105ALNFTSwitching Regulator or Controllers
-
ZLDO500T8TCLinear Regulator ICs
-
XPLAWT-H0-0000-000BU50E1Visible LEDs
-
ZMY24-GS18Voltage Regulator Diodes