Part Details for ZM4733A by SynSemi Inc
Overview of ZM4733A by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM4733A
ZM4733A CAD Models
ZM4733A Part Data Attributes:
|
ZM4733A
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
ZM4733A
SynSemi Inc
Zener Diode, 5.1V V(Z), 5%, 1W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for ZM4733A
This table gives cross-reference parts and alternative options found for ZM4733A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4733A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGFM105V1B-M-H | Zener Diode, 5.1V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4733A vs ZGFM105V1B-M-H |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | ZM4733A vs 1N4733A |
ZGFM105V1B-M | Zener Diode, 5.1V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | ZM4733A vs ZGFM105V1B-M |
ZM4733AL2 | Zener Diode, 5.1V V(Z), 5%, 1W, | Taiwan Semiconductor | ZM4733A vs ZM4733AL2 |
DL4733A | Zener Diode, 5.1V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | ZM4733A vs DL4733A |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | ZM4733A vs 1N4733A |
ZS4733A-H | Zener Diode, 5.1V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | ZM4733A vs ZS4733A-H |