There are no models available for this part yet.
Overview of ZM4733A-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZM4733A-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5900 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 34 | 5000 |
|
$0.0300 / $0.1500 | Buy Now | ||
Bristol Electronics | 4657 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 34 | 2160 |
|
$0.0450 / $0.1500 | Buy Now | ||
Quest Components | Zener Diode | 4000 |
|
$0.0400 / $0.2000 | Buy Now | ||
Quest Components | Zener Diode | 3920 |
|
$0.1344 / $0.8960 | Buy Now | ||
Quest Components | Zener Diode | 3725 |
|
$0.1120 / $0.5600 | Buy Now | ||
Quest Components | Zener Diode | 1978 |
|
$0.1300 / $0.3000 | Buy Now | ||
Quest Components | Zener Diode | 1728 |
|
$0.0400 / $0.2000 | Buy Now | ||
Quest Components | Zener Diode | 780 |
|
$0.3000 / $1.0000 | Buy Now |
CAD Models for ZM4733A-13 by Diodes Incorporated
Part Data Attributes for ZM4733A-13 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
MELF
|
Package Description
|
GLASS, MELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
7 Ω
|
JESD-30 Code
|
O-LELF-R2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
5.1 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
49 mA
|
Alternate Parts for ZM4733A-13
This table gives cross-reference parts and alternative options found for ZM4733A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4733A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4733A-GT3 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4733A-13 vs ZM4733A-GT3 |
ZM4733A-G | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4733A-13 vs ZM4733A-G |
ZM4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Lite-On Semiconductor Corporation | ZM4733A-13 vs ZM4733A |
ZM4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional | International Semiconductor Inc | ZM4733A-13 vs ZM4733A |
ZM4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | Taiwan Semiconductor | ZM4733A-13 vs ZM4733A |
ZM4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | ZM4733A-13 vs ZM4733A |
ZM4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4733A-13 vs ZM4733A |
ZM4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 | Sensitron Semiconductors | ZM4733A-13 vs ZM4733A |
ZM4733A-G | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sensitron Semiconductors | ZM4733A-13 vs ZM4733A-G |
Related Parts for ZM4733A-13
-
ZM4731AZener Diodes
-
RS1KRectifier Diodes
-
Z2015Transient Suppressors
-
C0603C104J4RACTUFixed Capacitors
-
ZXMN3B04N8TCPower Field-Effect Transistors
-
ZTX690BSmall Signal Bipolar Transistors
-
Z86E3016PEGMicrocontrollers
-
ZVN4206ASmall Signal Field-Effect Transistors
-
ZL9117MAIRZ-TSwitching Regulator or Controllers