Part Details for ZM2CYKM2DG55W-8 by SunLED Group
Overview of ZM2CYKM2DG55W-8 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZM2CYKM2DG55W-8
ZM2CYKM2DG55W-8 CAD Models
ZM2CYKM2DG55W-8 Part Data Attributes
|
ZM2CYKM2DG55W-8
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZM2CYKM2DG55W-8
SunLED Group
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow/Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | Water Clear | |
Luminous Intensity-Nom | 1195/1295 mcd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Peak Wavelength | 590/520 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 30 deg |