There are no models available for this part yet.
Overview of ZLTMM-117-69-G-D-455 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for ZLTMM-117-69-G-D-455 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ZLTMM-117-69-G-D-4
|
Avnet Americas | Conn Elevated Shrouded Header HDR 34 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-117-69-G-D-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2000 / $11.8200 | Buy Now | ||
DISTI #
000000000002546476
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.2000 / $11.8200 | Buy Now |
CAD Models for ZLTMM-117-69-G-D-455 by Samtec Inc
Part Data Attributes for ZLTMM-117-69-G-D-455 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZLTMM-117-69-G-D-455
This table gives cross-reference parts and alternative options found for ZLTMM-117-69-G-D-455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-117-69-G-D-455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSTMM-117-12-F-D-765 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-117-69-G-D-455 vs ZSTMM-117-12-F-D-765 |
ZLTMM-117-63-L-D-285 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZLTMM-117-69-G-D-455 vs ZLTMM-117-63-L-D-285 |
ZSTMM-117-11-F-D-686 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-117-69-G-D-455 vs ZSTMM-117-11-F-D-686 |
ZSTMM-117-10-S-D-608 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-117-69-G-D-455 vs ZSTMM-117-10-S-D-608 |
ZSTMM-117-11-TM-D-250 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-117-69-G-D-455 vs ZSTMM-117-11-TM-D-250 |
ZSTMM-117-05-S-D-332 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-117-69-G-D-455 vs ZSTMM-117-05-S-D-332 |
ZLTMM-117-70-G-D-551 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-117-69-G-D-455 vs ZLTMM-117-70-G-D-551 |
ZSTMM-117-72-SM-D-766 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-117-69-G-D-455 vs ZSTMM-117-72-SM-D-766 |
ZSTMM-117-06-F-D-490 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-117-69-G-D-455 vs ZSTMM-117-06-F-D-490 |
ZSTMM-117-03-G-D-470 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-117-69-G-D-455 vs ZSTMM-117-03-G-D-470 |