There are no models available for this part yet.
Overview of ZLTMM-114-66-L-D-486 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Renewable Energy
Price & Stock for ZLTMM-114-66-L-D-486 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ZLTMM-114-66-L-D-486-ND
|
DigiKey | 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4600 | Buy Now | |
DISTI #
ZLTMM-114-66-L-D-4
|
Avnet Americas | Connector Board Stacker Header 28 Position 12.34mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: ZLTMM-114-66-L-D-4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9700 / $6.4600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $8.0000 | Buy Now | ||
DISTI #
000000000006178225
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip Min Qty: 1 | 0 |
|
$3.4800 / $6.4600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $8.0000 | Buy Now | ||
DISTI #
5cd93a10cd7c1c4c3898a916
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5200 / $6.4600 | Buy Now |
CAD Models for ZLTMM-114-66-L-D-486 by Samtec Inc
Part Data Attributes for ZLTMM-114-66-L-D-486 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZLTMM-114-66-L-D-486
This table gives cross-reference parts and alternative options found for ZLTMM-114-66-L-D-486. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-114-66-L-D-486, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59362-S2214P037LF | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZLTMM-114-66-L-D-486 vs 59362-S2214P037LF |
ZLTMM-114-73-S-D-391 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-114-66-L-D-486 vs ZLTMM-114-73-S-D-391 |
ZLTMM-114-73-L-D-391 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-114-66-L-D-486 vs ZLTMM-114-73-L-D-391 |
ZLTMM-114-75-S-D-292 | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZLTMM-114-66-L-D-486 vs ZLTMM-114-75-S-D-292 |
59362-S2214U037LF | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZLTMM-114-66-L-D-486 vs 59362-S2214U037LF |
59362-S2214A037LF | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZLTMM-114-66-L-D-486 vs 59362-S2214A037LF |
90599-021LF | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZLTMM-114-66-L-D-486 vs 90599-021LF |
59362-S2214P037LF | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZLTMM-114-66-L-D-486 vs 59362-S2214P037LF |
59362-S2214U037LF | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZLTMM-114-66-L-D-486 vs 59362-S2214U037LF |
59362-S2214037LF | Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZLTMM-114-66-L-D-486 vs 59362-S2214037LF |