Part Details for ZLTMM-107-69-G-D-490-07 by Samtec Inc
Overview of ZLTMM-107-69-G-D-490-07 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZLTMM-107-69-G-D-490-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZLTMM-107-69-G-D-4
|
Avnet Americas | Conn Elevated Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ZLTMM-107-69-G-D-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5900 / $7.1400 | Buy Now |
DISTI #
000000000002546268
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5900 / $7.1400 | Buy Now |
Part Details for ZLTMM-107-69-G-D-490-07
ZLTMM-107-69-G-D-490-07 CAD Models
ZLTMM-107-69-G-D-490-07 Part Data Attributes
|
ZLTMM-107-69-G-D-490-07
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZLTMM-107-69-G-D-490-07
Samtec Inc
Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZLTMM-107-69-G-D-490-07
This table gives cross-reference parts and alternative options found for ZLTMM-107-69-G-D-490-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZLTMM-107-69-G-D-490-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54112-405131250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-107-69-G-D-490-07 vs 54112-405131250LF |
MTSW-107-07-G-D-006-006 | Samtec Inc | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | ZLTMM-107-69-G-D-490-07 vs MTSW-107-07-G-D-006-006 |
54112-406131250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-107-69-G-D-490-07 vs 54112-406131250LF |
54112-407131250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-107-69-G-D-490-07 vs 54112-407131250LF |
MTSW-107-22-G-D-008-RA-014 | Samtec Inc | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | ZLTMM-107-69-G-D-490-07 vs MTSW-107-22-G-D-008-RA-014 |
54112-111-13-1250 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZLTMM-107-69-G-D-490-07 vs 54112-111-13-1250 |
54112-113131250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-107-69-G-D-490-07 vs 54112-113131250LF |
54112-814-13-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZLTMM-107-69-G-D-490-07 vs 54112-814-13-1250 |
54112-415131250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ZLTMM-107-69-G-D-490-07 vs 54112-415131250LF |
54112-101-13-1250 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | ZLTMM-107-69-G-D-490-07 vs 54112-101-13-1250 |