Part Details for ZL70103UEJ2 by Microchip Technology Inc
Overview of ZL70103UEJ2 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ZL70103UEJ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZL70103UEJ2
|
Microchip Technology Inc | IC, RF, MICS 1.6, CSP, WAFFLE TRAY, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$60.7300 | Buy Now |
DISTI #
ZL70103UEJ2
|
Avnet Silica | (Alt: ZL70103UEJ2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZL70103UEJ2
ZL70103UEJ2 CAD Models
ZL70103UEJ2 Part Data Attributes
|
ZL70103UEJ2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL70103UEJ2
Microchip Technology Inc
RF and Baseband Circuit, PBGA49
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B49 | |
Length | 4.215 mm | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.425 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.085 mm |
Alternate Parts for ZL70103UEJ2
This table gives cross-reference parts and alternative options found for ZL70103UEJ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL70103UEJ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL70102UEJ2 | RF and Baseband Circuit, PBGA49, LEAD FREE, CSP-49 | Microsemi Corporation | ZL70103UEJ2 vs ZL70102UEJ2 |
MAX2365ETM | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | ZL70103UEJ2 vs MAX2365ETM |
CC1000PWG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PDSO28, 4.40 MM, GREEN, TSSOP-28 | Texas Instruments | ZL70103UEJ2 vs CC1000PWG3 |
CC1000-RTR1 | Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85 | Texas Instruments | ZL70103UEJ2 vs CC1000-RTR1 |
CC1000_UCSP/T&R | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA28, LEAD FREE, BGA-28 | Texas Instruments | ZL70103UEJ2 vs CC1000_UCSP/T&R |
ADF7021-VBCPZ-RL | High Performance, Narrow-Band Transceiver IC | Analog Devices Inc | ZL70103UEJ2 vs ADF7021-VBCPZ-RL |
CC1000-RTR2 | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA28, ROHS COMPLIANT, UCSP-28, Cellular Telephone Circuit | Texas Instruments | ZL70103UEJ2 vs CC1000-RTR2 |
ZL70102UEJ2 | RF and Baseband Circuit, PBGA49 | Microchip Technology Inc | ZL70103UEJ2 vs ZL70102UEJ2 |
ZL70103LDG1 | RF and Baseband Circuit | Microchip Technology Inc | ZL70103UEJ2 vs ZL70103LDG1 |
CC1000PWR | Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85 | Texas Instruments | ZL70103UEJ2 vs CC1000PWR |