Part Details for ZL6105ALAFTKS2705 by Renesas Electronics Corporation
Overview of ZL6105ALAFTKS2705 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZL6105ALAFTKS2705
ZL6105ALAFTKS2705 CAD Models
ZL6105ALAFTKS2705 Part Data Attributes
|
ZL6105ALAFTKS2705
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL6105ALAFTKS2705
Renesas Electronics Corporation
Switching Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N36 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for ZL6105ALAFTKS2705
This table gives cross-reference parts and alternative options found for ZL6105ALAFTKS2705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL6105ALAFTKS2705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL6105ALAFTKR5653 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFTKS2705 vs ZL6105ALAFTKR5653 |
ZL6105ALAFTR5546 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFTKS2705 vs ZL6105ALAFTR5546 |
ZL6105ALAF-01 | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 | Intersil Corporation | ZL6105ALAFTKS2705 vs ZL6105ALAF-01 |
ZL6105ALAFT | Digital DC/DC Controller with Drivers and Auto Compensation, QFN, /Reel | Renesas Electronics Corporation | ZL6105ALAFTKS2705 vs ZL6105ALAFT |
ZL6105ALAFTKR5553 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFTKS2705 vs ZL6105ALAFTKR5553 |
ZL6105ALAFTKR5619 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFTKS2705 vs ZL6105ALAFTKR5619 |
ZL6105ALAF | Digital DC/DC Controller with Drivers and Auto Compensation, QFN, /Tube | Renesas Electronics Corporation | ZL6105ALAFTKS2705 vs ZL6105ALAF |