There are no models available for this part yet.
Overview of ZL6105ALAFTKR5553 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for ZL6105ALAFTKR5553 by Renesas Electronics Corporation
Part Data Attributes for ZL6105ALAFTKR5553 by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Alternate Parts for ZL6105ALAFTKR5553
This table gives cross-reference parts and alternative options found for ZL6105ALAFTKR5553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL6105ALAFTKR5553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL6105ALAFTKR5653 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFTKR5553 vs ZL6105ALAFTKR5653 |
ZL6105ALAFTKS2705 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFTKR5553 vs ZL6105ALAFTKS2705 |
ZL6105ALAFTR5546 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFTKR5553 vs ZL6105ALAFTR5546 |
ZL6105ALAF-01 | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 | Intersil Corporation | ZL6105ALAFTKR5553 vs ZL6105ALAF-01 |
ZL6105ALAFT | Digital DC/DC Controller with Drivers and Auto Compensation, QFN, /Reel | Renesas Electronics Corporation | ZL6105ALAFTKR5553 vs ZL6105ALAFT |
ZL6105ALAFTKR5619 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFTKR5553 vs ZL6105ALAFTKR5619 |
ZL6105ALAF | Digital DC/DC Controller with Drivers and Auto Compensation, QFN, /Tube | Renesas Electronics Corporation | ZL6105ALAFTKR5553 vs ZL6105ALAF |