-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital DC/DC Controller with Drivers and Auto Compensation, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL6105ALAFT | Renesas Electronics Corporation | Digital DC/DC Controller with Drivers and Auto Compensation | |
ZL6105ALAFTK | Renesas Electronics Corporation | Digital DC/DC Controller with Drivers and Auto Compensation |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 27500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL6105ALAFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL6105ALAFT
Renesas Electronics Corporation
Digital DC/DC Controller with Drivers and Auto Compensation, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | L36.6X6A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | VOUT=(0.6-5 VOLT) | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.54 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ZL6105ALAFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL6105ALAFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL6105ALAFTKR5653 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFT vs ZL6105ALAFTKR5653 |
ZL6105ALAFTKS2705 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFT vs ZL6105ALAFTKS2705 |
ZL6105ALAFTR5546 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFT vs ZL6105ALAFTR5546 |
ZL6105ALAF-01 | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 | Intersil Corporation | ZL6105ALAFT vs ZL6105ALAF-01 |
ZL6105ALAFTKR5553 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFT vs ZL6105ALAFTKR5553 |
ZL6105ALAFTKR5619 | Switching Controller | Renesas Electronics Corporation | ZL6105ALAFT vs ZL6105ALAFTKR5619 |
ZL6105ALAF | Digital DC/DC Controller with Drivers and Auto Compensation, QFN, /Tube | Renesas Electronics Corporation | ZL6105ALAFT vs ZL6105ALAF |