There are no models available for this part yet.
Overview of ZL50050GAC by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for ZL50050GAC by Microsemi Corporation
Part Data Attributes for ZL50050GAC by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
BGA
|
Package Description
|
15 X 15 MM, 1 MM PITCH, PLASTIC, MS-034, BGA-196
|
Pin Count
|
196
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PBGA-B196
|
JESD-609 Code
|
e0
|
Length
|
15 mm
|
Number of Functions
|
1
|
Number of Terminals
|
196
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA196,14X14,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.97 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
DIGITAL TIME SWITCH
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
Alternate Parts for ZL50050GAC
This table gives cross-reference parts and alternative options found for ZL50050GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50050GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT90871AV2 | Digital Time Switch, PBGA196 | Microchip Technology Inc | ZL50050GAC vs MT90871AV2 |
ZL50052GAC | Digital Time Switch, PBGA196 | Microchip Technology Inc | ZL50050GAC vs ZL50052GAC |
MT90871AV | Digital Time Switch, PBGA196 | Microchip Technology Inc | ZL50050GAC vs MT90871AV |
ZL50052GAC | Digital Time Switch, PBGA196, 15 X 15 MM, 1 MM PITCH, PLASTIC, MS-034, BGA-196 | Microsemi Corporation | ZL50050GAC vs ZL50052GAC |
ZL50050GAG2 | Digital Time Switch, PBGA196, 15 X 15 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034, BGA-196 | Microsemi Corporation | ZL50050GAC vs ZL50050GAG2 |
MT90871AV | Digital Time Switch, PBGA196, 15 X 15 MM, 1 MM PITCH, LBGA-196 | Microsemi Corporation | ZL50050GAC vs MT90871AV |