-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Time Switch, PQFP256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3732
|
Newark | Pb Free 2K With Rate Conversion 256 Lqfp 28X28X1.4Mm Tray Rohs Compliant: Yes |Microchip ZL50020QCG1 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8100 / $48.9900 | Buy Now |
DISTI #
ZL50020QCG1-ND
|
DigiKey | IC TELECOM INTERFACE 256LQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
108 In Stock |
|
$46.5375 / $53.1900 | Buy Now |
DISTI #
ZL50020QCG1
|
Avnet Americas | Switch Fabric 2K x 2K 1.8V/3.3V 256-Pin LQFP Tray - Trays (Alt: ZL50020QCG1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$43.8100 / $53.1900 | Buy Now |
DISTI #
ZL50020QCG1
|
Microchip Technology Inc | Pb Free 2K with rate conversion, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$38.3900 / $53.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 | 0 |
|
$44.8600 | Buy Now |
|
Onlinecomponents.com | Enhanced 2 K Digital Switch - 1 Circuit - 120mA, 1.71 to 1.89V Supply - 256-LQFP (28x28) - Surface Mount. RoHS: Compliant | 0 |
|
$46.2100 / $96.8000 | Buy Now |
|
NAC | Pb Free 2K with rate conversion, 256 LQFP 28x28x1.4mm TRAY RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
$45.4000 / $53.1900 | Buy Now |
|
Master Electronics | Enhanced 2 K Digital Switch - 1 Circuit - 120mA, 1.71 to 1.89V Supply - 256-LQFP (28x28) - Surface Mount. RoHS: Compliant | 0 |
|
$46.2100 / $96.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZL50020QCG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL50020QCG1
Microchip Technology Inc
Digital Time Switch, PQFP256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G256 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP256,1.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
This table gives cross-reference parts and alternative options found for ZL50020QCG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50020QCG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50020QCC | Digital Time Switch, CMOS, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50020QCG1 vs ZL50020QCC |
ZL50020QCG1 | Digital Time Switch, PQFP256, 28 X 28 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BJC, LQFP-256 | Microsemi Corporation | ZL50020QCG1 vs ZL50020QCG1 |