Part Details for ZL50010QCG1 by Microsemi Corporation
Overview of ZL50010QCG1 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL50010QCG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC TDM SWITCH 512CH FLEX 160LQFP / Switch Fabric 512 x 512 3.3V 160-Pin LQFP Tray | 7300 |
|
RFQ |
Part Details for ZL50010QCG1
ZL50010QCG1 CAD Models
ZL50010QCG1 Part Data Attributes:
|
ZL50010QCG1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL50010QCG1
Microsemi Corporation
Digital Time Switch, PQFP160, 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BGA, LQFP-160
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP160,1.0SQ,20 | |
Pin Count | 160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP160,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for ZL50010QCG1
This table gives cross-reference parts and alternative options found for ZL50010QCG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL50010QCG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50010/QCC | Digital Time Switch, PQFP160, 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BGA, LQFP-160 | Microsemi Corporation | ZL50010QCG1 vs ZL50010/QCC |