Part Details for ZL40293LDG1 by Microchip Technology Inc
Overview of ZL40293LDG1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ZL40293LDG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3723
|
Newark | Db2000Q Buffer With Ultra Low Jitter 72 Vqfn 10X10X1Mm Tray Rohs Compliant: Yes |Microchip ZL40293LDG1 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now |
DISTI #
ZL40293LDG1-ND
|
DigiKey | IC CLK BUFFER 1:20 250MHZ 72QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
141 In Stock |
|
$5.0000 / $6.2200 | Buy Now |
DISTI #
ZL40293LDG1
|
Avnet Americas | PCIe Buffer with Ultra-Low Additive Jitter 20-Output 250MHz 3.3V 72-Pin QFN Tray - Trays (Alt: ZL40293LDG1) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.7100 / $6.2200 | Buy Now |
DISTI #
579-ZL40293LDG1
|
Mouser Electronics | Clock Buffer 20-Output DB2000Q Buffer with Ultra RoHS: Compliant | 205 |
|
$4.9000 / $6.2200 | Buy Now |
DISTI #
ZL40293LDG1
|
Microchip Technology Inc | 20-Output DB2000Q Buffer with Ultra, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
840 Alternates Available |
|
$4.1300 / $6.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$4.8200 | Buy Now |
|
Onlinecomponents.com | 336 Factory Stock |
|
$5.4900 / $8.0000 | Buy Now | |
|
Ameya Holding Limited | 840 |
|
RFQ | ||
|
NAC | DB2000Q Buffer with Ultra Low Jitter, 72 VQFN 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 168 | 336 |
|
$4.8800 / $5.8800 | Buy Now |
|
Master Electronics | 336 Factory Stock |
|
$5.4900 / $8.0000 | Buy Now |
Part Details for ZL40293LDG1
ZL40293LDG1 CAD Models
ZL40293LDG1 Part Data Attributes:
|
ZL40293LDG1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL40293LDG1
Microchip Technology Inc
20-Output DB2000Q Buffer with Ultra
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-72 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 72 | |
Number of True Outputs | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Propagation Delay (tpd) | 1.5 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 250 MHz |
Alternate Parts for ZL40293LDG1
This table gives cross-reference parts and alternative options found for ZL40293LDG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL40293LDG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL40293LDF1 | Low Skew Clock Driver, 4000/14000/40000 Series, 40 True Output(s), 0 Inverted Output(s), CMOS | Microchip Technology Inc | ZL40293LDG1 vs ZL40293LDF1 |