There are no models available for this part yet.
Overview of ZL40210LDG1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for ZL40210LDG1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH3659
|
Newark | 2:8 Lvpecl Fanout Buffer W/Ext. Term. 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ZL40210LDG1 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 | Buy Now | |
DISTI #
ZL40210LDG1-ND
|
DigiKey | IC CLK BUFFER 2:8 750MHZ 32QFN Min Qty: 490 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0500 | Buy Now | |
DISTI #
ZL40210LDG1
|
Avnet Americas | Clock Fanout Buffer 8-OUT 32-Pin QFN Tray - Trays (Alt: ZL40210LDG1) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.6900 / $7.5200 | Buy Now | |
DISTI #
494-ZL40210LDG1
|
Mouser Electronics | Clock Buffer 2:8 LVPECL Fanout Buffer w/Ext. Term. RoHS: Compliant | 0 |
|
$6.0500 | Order Now | |
DISTI #
ZL40210LDG1
|
Microchip Technology Inc | 1:8 LVPECL fanout, 2:1 mux w/ext term, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
3920 Alternates Available |
|
$4.9900 / $7.5200 | Buy Now | |
Future Electronics | ZL40210 Series 750 MHz Surface Mount Precision 2:8 LVPECL Fanout Buffer - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 50 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.1300 / $6.2400 | Buy Now | ||
Onlinecomponents.com | Clock Fanout Buffer - 8 Out 2 In - 32-Pin QFN EP - Tray RoHS: Compliant | 3920 Factory Stock |
|
$6.0000 / $12.5300 | Buy Now | ||
NAC | 2:8 LVPECL Fanout Buffer w/Ext. Term., 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 2940 |
|
$5.9000 / $7.1200 | Buy Now | ||
Master Electronics | Clock Fanout Buffer - 8 Out 2 In - 32-Pin QFN EP - Tray RoHS: Compliant | 3920 Factory Stock |
|
$6.0000 / $12.5300 | Buy Now |
CAD Models for ZL40210LDG1 by Microchip Technology Inc
Part Data Attributes for ZL40210LDG1 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-32
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ALSO OPERATES AT 3.3 V SUPPLY
|
Family
|
4000/14000/40000
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
S-XQCC-N32
|
Length
|
5 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
32
|
Number of True Outputs
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TRAY
|
Propagation Delay (tpd)
|
2 ns
|
Same Edge Skew-Max (tskwd)
|
0.1 ns
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|