Part Details for ZL30316GKG2 by Zarlink Semiconductor Inc
Overview of ZL30316GKG2 by Zarlink Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZL30316GKG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$51.9210 / $54.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$49.8420 / $54.0000 | Buy Now |
|
Quest Components | 26 |
|
$54.0000 / $58.5000 | Buy Now |
Part Details for ZL30316GKG2
ZL30316GKG2 CAD Models
ZL30316GKG2 Part Data Attributes
|
ZL30316GKG2
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30316GKG2
Zarlink Semiconductor Inc
Telecom Circuit, 1-Func, PBGA256, 17 X 17 MM, 1 MM PITCH, MO-034B, TEBGA-256
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 17 X 17 MM, 1 MM PITCH, MO-034B, TEBGA-256 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |