Part Details for ZL30116GGG2V2 by Microsemi Corporation
Overview of ZL30116GGG2V2 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZL30116GGG2V2
ZL30116GGG2V2 CAD Models
ZL30116GGG2V2 Part Data Attributes:
|
ZL30116GGG2V2
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL30116GGG2V2
Microsemi Corporation
Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM PITCH, CABGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 0.80 MM PITCH, CABGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for ZL30116GGG2V2
This table gives cross-reference parts and alternative options found for ZL30116GGG2V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30116GGG2V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30116GGG2V2 | ATM/SONET/SDH Support Circuit, 1-Func, PBGA100 | Microchip Technology Inc | ZL30116GGG2V2 vs ZL30116GGG2V2 |
ZL30116GGG2 | Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM, LEAD FREE, CABGA-100 | Zarlink Semiconductor Inc | ZL30116GGG2V2 vs ZL30116GGG2 |
ZL30116GGG | Support Circuit, 1-Func, PBGA100, 9 X 9 MM, 0.80 MM, CABGA-100 | Microsemi Corporation | ZL30116GGG2V2 vs ZL30116GGG |