Datasheets
ZL2106ALCNT by: Intersil Corporation

10A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36

Part Details for ZL2106ALCNT by Intersil Corporation

Overview of ZL2106ALCNT by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Aerospace and Defense Automotive

Part Details for ZL2106ALCNT

ZL2106ALCNT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZL2106ALCNT Part Data Attributes

ZL2106ALCNT Intersil Corporation
Buy Now Datasheet
Compare Parts:
ZL2106ALCNT Intersil Corporation 10A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Package Description 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.54 TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 14 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code S-PQCC-N36
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A
Output Voltage-Nom 7 V
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC36,.25SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.95 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 6 mm

Alternate Parts for ZL2106ALCNT

This table gives cross-reference parts and alternative options found for ZL2106ALCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2106ALCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZL2106ALCFTK 6A Digital-DC Synchronous Step-Down DC/DC Converter, QFN, /Reel Renesas Electronics Corporation ZL2106ALCNT vs ZL2106ALCFTK
ZL2106ALCN 10A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 Intersil Corporation ZL2106ALCNT vs ZL2106ALCN
ZL2106ALBNT1 9A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-36 Intersil Corporation ZL2106ALCNT vs ZL2106ALBNT1
ZL2106ALCFTK-01 Switching Regulator, Voltage-mode, 10A, 1000kHz Switching Freq-Max, PQCC36 Renesas Electronics Corporation ZL2106ALCNT vs ZL2106ALCFTK-01
ZL2106ALBNT 9A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-36 Intersil Corporation ZL2106ALCNT vs ZL2106ALBNT
ZL2106ALCF 6A Digital-DC Synchronous Step-Down DC/DC Converter, QFN, /Tube Renesas Electronics Corporation ZL2106ALCNT vs ZL2106ALCF
ZL2106ALCF-01 10A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 Intersil Corporation ZL2106ALCNT vs ZL2106ALCF-01
Part Number Description Manufacturer Compare
ZL2106ALCN 10A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 Intersil Corporation ZL2106ALCNT vs ZL2106ALCN
ZL2106ALCFT 6A Digital-DC Synchronous Step-Down DC/DC Converter; QFN36; Temp Range: -40° to 85°C Intersil Corporation ZL2106ALCNT vs ZL2106ALCFT
ZL2106ALCFTK 6A Digital-DC Synchronous Step-Down DC/DC Converter; QFN36; Temp Range: -40° to 85°C Intersil Corporation ZL2106ALCNT vs ZL2106ALCFTK
ZL2106ALCF 6A Digital-DC Synchronous Step-Down DC/DC Converter; QFN36; Temp Range: -40° to 85°C Intersil Corporation ZL2106ALCNT vs ZL2106ALCF
ZL2106ALBNT1 9A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-36 Intersil Corporation ZL2106ALCNT vs ZL2106ALBNT1
ZL2106ALCFTK-01 Switching Regulator, Voltage-mode, 10A, 1000kHz Switching Freq-Max, PQCC36 Renesas Electronics Corporation ZL2106ALCNT vs ZL2106ALCFTK-01
ZL2106ALCF-01 10A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 Intersil Corporation ZL2106ALCNT vs ZL2106ALCF-01
ZL2106ALBNT 9A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-36 Intersil Corporation ZL2106ALCNT vs ZL2106ALBNT
ZL2106ALCF 6A Digital-DC Synchronous Step-Down DC/DC Converter, QFN, /Tube Renesas Electronics Corporation ZL2106ALCNT vs ZL2106ALCF
ZL2106ALCNTK 10A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PQCC36, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 Intersil Corporation ZL2106ALCNT vs ZL2106ALCNTK

ZL2106ALCNT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL2106ALCNT by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL2106ALCNT by Intersil Corporation

Select Manufacturer
Which Manufacturer of ZL2106ALCNT would you like to use for your alert(s)?
  • Please alert me when ZL2106ALCNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL2106ALCNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL2106ALCNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL2106ALCNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL2106ALCNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL2106ALCNT by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: