Part Details for ZL2101ALAFT-T13 by Intersil Corporation
Overview of ZL2101ALAFT-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL2101ALAFTK | Renesas Electronics Corporation | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation | |
ZL2101ALAFT | Renesas Electronics Corporation | 6A Digital Synchronous Step-Down DC/DC Converter with Auto Compensation |
Part Details for ZL2101ALAFT-T13
ZL2101ALAFT-T13 CAD Models
ZL2101ALAFT-T13 Part Data Attributes
|
ZL2101ALAFT-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ZL2101ALAFT-T13
Intersil Corporation
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |