ZL2004ALNFT-01
Description: Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel

Overview of ZL2004ALNFT-01 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ZL2004ALNFT-01 Renesas Electronics Corporation Adaptive Digital DC-DC Controller with Current Sharing
ZL2004ALNFT1-01 Renesas Electronics Corporation Adaptive Digital DC-DC Controller with Current Sharing
ZL2004ALNFT1 Renesas Electronics Corporation Adaptive Digital DC-DC Controller with Current Sharing

Price & Stock for ZL2004ALNFT-01 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55T4042
Newark Adaptive Digital Dc-Dc Controller W/ Current Sharing & 0.2%/Tape & Reel Rohs Compliant: Yes |Renesas ZL2004ALNFT-01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for ZL2004ALNFT-01 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZL2004ALNFT-01 by Renesas Electronics Corporation

ZL2004ALNFT-01
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFN
Package Description
QFN-32
Pin Count
32
Manufacturer Package Code
L32.5X5G
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Additional Feature
0.9V TO 1.1V OUTPUT RANGE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
10 V
Input Voltage-Min
8 V
Input Voltage-Nom
8.6 V
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
65 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
400 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ZL2004ALNFT-01
    Renesas Electronics Corporation
    Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel
    VS

Alternate Parts for ZL2004ALNFT-01

This table gives cross-reference parts and alternative options found for ZL2004ALNFT-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL2004ALNFT-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZL2004ALNNT-01 Switching Controller Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNNT-01
ZL2004ALNNT-01 SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 Intersil Corporation ZL2004ALNFT-01 vs ZL2004ALNNT-01
ZL2004ALNFT1-01 Adaptive Digital DC-DC Controller with Current Sharing; QFN32; Temp Range: -40° to 85°C Intersil Corporation ZL2004ALNFT-01 vs ZL2004ALNFT1-01
ZL2004ALNFTT1 Switching Controller Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNFTT1
ZL2004ALNFT1-01 Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNFT1-01
ZL2004ALNF-01 Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNF-01
ZL2004ALNLT1 Switching Controller Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNLT1
ZL2004ALNFT1 Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNFT1
ZL2004ALNF Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNF
ZL2004ALNNT1-01 SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 Intersil Corporation ZL2004ALNFT-01 vs ZL2004ALNNT1-01
Part Number Description Manufacturer Compare
ZL2004ALNNT-01 Switching Controller Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNNT-01
ZL2004ALNFT Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNFT
ZL2004ALNF-01 Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNF-01
ZL2004ALNFT1 Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNFT1
ZL2004ALNFT-01 Adaptive Digital DC-DC Controller with Current Sharing; QFN32; Temp Range: -40° to 85°C Intersil Corporation ZL2004ALNFT-01 vs ZL2004ALNFT-01
ZL8101ALAFT Adaptive Digital DC/DC PWM Controller with Auto Compensation, TQFN, /Reel Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL8101ALAFT
ZL2004ALNFT1-01 Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Reel Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNFT1-01
ZL2004ALNF Adaptive Digital DC-DC Controller with Current Sharing, TQFN, /Tube Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNF
ZL2004ALNLT1 Switching Controller Renesas Electronics Corporation ZL2004ALNFT-01 vs ZL2004ALNLT1
ZL2004ALNNT-01 SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 Intersil Corporation ZL2004ALNFT-01 vs ZL2004ALNNT-01

Related Parts for ZL2004ALNFT-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL2004ALNFT-01 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL2004ALNFT-01 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ZL2004ALNFT-01 would you like to use for your alert(s)?
  • Please alert me when ZL2004ALNFT-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL2004ALNFT-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL2004ALNFT-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL2004ALNFT-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL2004ALNFT-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL2004ALNFT-01 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: