There are no models available for this part yet.
Overview of ZL12W820MRX by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
CAD Models for ZL12W820MRX by Hitachi Ltd
Part Data Attributes for ZL12W820MRX by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HITACHI LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
82 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1080 mΩ
|
Leakage Current
|
0.738 mA
|
Manufacturer Series
|
ZL1
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
620 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ZL12W820MRX
This table gives cross-reference parts and alternative options found for ZL12W820MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL12W820MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XL12W820MRX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | ZL12W820MRX vs XL12W820MRX |
SS32W820MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ZL12W820MRX vs SS32W820MCYWPEC |
HL12W820MRY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | ZL12W820MRX vs HL12W820MRY |
HU32W820MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ZL12W820MRX vs HU32W820MCYWPEC |
HL22W820MCWWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ZL12W820MRX vs HL22W820MCWWPEC |
450VXG82MEFCSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | ZL12W820MRX vs 450VXG82MEFCSN22X45 |
ELD826M450AR2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | ZL12W820MRX vs ELD826M450AR2AA |
XL12W820MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ZL12W820MRX vs XL12W820MCYWPEC |
XL12W820MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ZL12W820MRX vs XL12W820MCZWPEC |
HL12W820MRX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | ZL12W820MRX vs HL12W820MRX |