ZL12W391MRA
Hitachi Ltd
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, CAN

Overview of ZL12W391MRA by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

CAD Models for ZL12W391MRA by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZL12W391MRA by Hitachi Ltd

ZL12W391MRA
Hitachi Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITACHI LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
230 mΩ
Leakage Current
3.51 mA
Manufacturer Series
ZL1
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1560 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ZL12W391MRA
    Hitachi Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for ZL12W391MRA

This table gives cross-reference parts and alternative options found for ZL12W391MRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL12W391MRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
450VXG390MEFCSN35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT Rubycon Corporation ZL12W391MRA vs 450VXG390MEFCSN35X35
ECS2WQH391MT4P23050E-JE20639 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, Nantong Jianghai Capacitor Co Ltd ZL12W391MRA vs ECS2WQH391MT4P23050E-JE20639
HL22W391MRA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, CAN Hitachi Ltd ZL12W391MRA vs HL22W391MRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL12W391MRA by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL12W391MRA by Hitachi Ltd

  • Please alert me when ZL12W391MRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL12W391MRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL12W391MRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL12W391MRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL12W391MRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL12W391MRA by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: