Part Details for ZHL-15W-422-S+ by Mini-Circuits
Overview of ZHL-15W-422-S+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for ZHL-15W-422-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZHL-15W-422-S
|
Mouser Electronics | RF Amplifier High Power Amplifier, 600 - 4200 MHz, 50? RoHS: Compliant | 10 |
|
$3,483.8200 | Buy Now |
Part Details for ZHL-15W-422-S+
ZHL-15W-422-S+ CAD Models
ZHL-15W-422-S+ Part Data Attributes
|
ZHL-15W-422-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZHL-15W-422-S+
Mini-Circuits
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-29 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 41 dB | |
Input Power-Max (CW) | 7 dBm | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 600 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Power Supplies | 28 V | |
RF/Microwave Device Type | POWER AMPLIFIER | |
Supply Current-Max | 3500 mA | |
Surface Mount | NO | |
VSWR-Max | 2 |