Datasheets
ZGP323LAH4804C by:

Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO48, SSOP-48

Part Details for ZGP323LAH4804C by IXYS Corporation

Overview of ZGP323LAH4804C by IXYS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for ZGP323LAH4804C

ZGP323LAH4804C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZGP323LAH4804C Part Data Attributes

ZGP323LAH4804C IXYS Corporation
Buy Now Datasheet
Compare Parts:
ZGP323LAH4804C IXYS Corporation Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO48, SSOP-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer IXYS CORP
Part Package Code SSOP
Package Description SSOP-48
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8
CPU Family Z8
Clock Frequency-Max 8 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 15.875 mm
Number of I/O Lines 32
Number of Terminals 48
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
RAM (bytes) 237
ROM (words) 4096
ROM Programmability OTPROM
Seated Height-Max 2.79 mm
Speed 8 MHz
Supply Current-Max 10 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for ZGP323LAH4804C

This table gives cross-reference parts and alternative options found for ZGP323LAH4804C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZGP323LAH4804C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZGP323LAH4804G Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 IXYS Corporation ZGP323LAH4804C vs ZGP323LAH4804G
ZGP323LAH4804G IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDSO48, LEAD FREE, SSOP-48, Microcontroller Zilog Inc ZGP323LAH4804C vs ZGP323LAH4804G
ZGP323LAH4804C IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDSO48, SSOP-48, Microcontroller Zilog Inc ZGP323LAH4804C vs ZGP323LAH4804C
Part Number Description Manufacturer Compare
ZGP323LAH4804G IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDSO48, LEAD FREE, SSOP-48, Microcontroller Zilog Inc ZGP323LAH4804C vs ZGP323LAH4804G
ZGP323LAH4804C IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDSO48, SSOP-48, Microcontroller Zilog Inc ZGP323LAH4804C vs ZGP323LAH4804C
ZGP323LAH4804G Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDSO48, LEAD FREE, SSOP-48 IXYS Corporation ZGP323LAH4804C vs ZGP323LAH4804G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZGP323LAH4804C by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZGP323LAH4804C by IXYS Corporation

Select Manufacturer
Which Manufacturer of ZGP323LAH4804C would you like to use for your alert(s)?
  • Please alert me when ZGP323LAH4804C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZGP323LAH4804C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZGP323LAH4804C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZGP323LAH4804C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZGP323LAH4804C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZGP323LAH4804C by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: