Microcontrollers and Processors
ZGP323HAP2816C
Description: IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller

Overview of ZGP323HAP2816C by Zilog Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for ZGP323HAP2816C by Zilog Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZGP323HAP2816C by Zilog Inc

ZGP323HAP2816C
Zilog Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZILOG INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
8 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.96 mm
Number of I/O Lines
24
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
ROM Programmability
OTPROM
Seated Height-Max
5.21 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.6 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ZGP323HAP2816C
    Zilog Inc
    IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28, Microcontroller
    VS

Alternate Parts for ZGP323HAP2816C

This table gives cross-reference parts and alternative options found for ZGP323HAP2816C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZGP323HAP2816C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZGP323HAP2816G Microcontroller, 8-Bit, OTPROM, Z8 CPU, 8MHz, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 IXYS Corporation ZGP323HAP2816C vs ZGP323HAP2816G
Part Number Description Manufacturer Compare
ZGP323HAP2816C Microcontroller, 8-Bit, OTPROM, 8MHz, CMOS, PDIP28, PLASTIC, DIP-28 IXYS Corporation ZGP323HAP2816C vs ZGP323HAP2816C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZGP323HAP2816C by Zilog Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZGP323HAP2816C by Zilog Inc

  • Please alert me when ZGP323HAP2816C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZGP323HAP2816C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZGP323HAP2816C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZGP323HAP2816C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZGP323HAP2816C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZGP323HAP2816C by Zilog Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: