Part Details for ZFL-1000HB+ by Mini-Circuits
Overview of ZFL-1000HB+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ZFL-1000HB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-ZFL-1000HB+
|
Mouser Electronics | Signal Conditioning RF Gain Block Amplifier, 10 - 1000 MHz, 50ohm RoHS: Compliant | 4 |
|
$355.1600 / $361.2300 | Buy Now |
Part Details for ZFL-1000HB+
ZFL-1000HB+ CAD Models
ZFL-1000HB+ Part Data Attributes
|
ZFL-1000HB+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFL-1000HB+
Mini-Circuits
Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, ROHS COMPLIANT, SS98
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA, LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 28 dB | |
Input Power-Max (CW) | 5 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 1.4 |
Alternate Parts for ZFL-1000HB+
This table gives cross-reference parts and alternative options found for ZFL-1000HB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZFL-1000HB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFL-1000HB | Wide Band Medium Power Amplifier, 10MHz Min, 1000MHz Max, CASE SS98 | Mini-Circuits | ZFL-1000HB+ vs ZFL-1000HB |