Part Details for ZFL-1000GB+ by Mini-Circuits
Overview of ZFL-1000GB+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1000GB(R)-GAF-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1000GB-GAF-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for ZFL-1000GB+
ZFL-1000GB+ CAD Models
ZFL-1000GB+ Part Data Attributes
|
ZFL-1000GB+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFL-1000GB+
Mini-Circuits
Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, CASE Y39
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 17 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |