Part Details for ZFKKDSA1,5-5,08-4MIXBDNZ04 by Phoenix Contact
Overview of ZFKKDSA1,5-5,08-4MIXBDNZ04 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for ZFKKDSA1,5-5,08-4MIXBDNZ04
ZFKKDSA1,5-5,08-4MIXBDNZ04 CAD Models
ZFKKDSA1,5-5,08-4MIXBDNZ04 Part Data Attributes
|
ZFKKDSA1,5-5,08-4MIXBDNZ04
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
ZFKKDSA1,5-5,08-4MIXBDNZ04
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |