Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Phoenix Contact | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: THR soldering - conductor/PCB connection direction: 45 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Spring-cage PCB terminal block for through-hole reflow applications. The article can be aligned to create different nos. of positions! Left end terminal for ZFKDS 2,5-5,08 THT. | $0.4180 / $1.1800 |
|
View Details |