Part Details for ZFBT-282-1.5A+ by Mini-Circuits
Overview of ZFBT-282-1.5A+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ZFBT-282-1.5A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4560
|
Newark | Bias Tee/Sma Rohs |Mini-Circuits ZFBT-282-1.5A+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-ZFBT-282-1.5A+-ND
|
DigiKey | BIAS TEE / SMA ROHS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14 In Stock |
|
$99.1759 / $119.7000 | Buy Now |
DISTI #
139-ZFBT-282-1.5A+
|
Mouser Electronics | Signal Conditioning BIAS TEE / SMA RoHS RoHS: Compliant | 23 |
|
$82.7900 | Buy Now |
Part Details for ZFBT-282-1.5A+
ZFBT-282-1.5A+ CAD Models
ZFBT-282-1.5A+ Part Data Attributes:
|
ZFBT-282-1.5A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZFBT-282-1.5A+
Mini-Circuits
Monitor TEE DC Block, 10MHz Min, 2800MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, CASE V1381
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA-F, SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 30 V | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
VSWR-Max | 1.35 |