-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZF5S-15-01-T-WT-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6825
|
Newark | Zf5S-15-01-T-Wt-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec ZF5S-15-01-T-WT-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 124 |
|
$1.2100 / $1.4700 | Buy Now |
DISTI #
SAM14909CT-ND
|
DigiKey | CONN FFC BOTTOM 15POS 0.5MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2997 In Stock |
|
$0.9467 / $2.5000 | Buy Now |
DISTI #
ZF5S-15-01-T-WT-TR
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 15 Contacts, Receptacle, ZF5S, Surface Mount, Bottom - Tape and R... more RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$0.7841 / $1.1564 | Buy Now |
DISTI #
200-ZF5S1501TWTTR
|
Mouser Electronics | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant | 2753 |
|
$0.8300 / $2.5000 | Buy Now |
|
Onlinecomponents.com | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch RoHS: Compliant | Alternative Product Available |
|
$0.8670 / $2.2120 | Buy Now |
DISTI #
85142247
|
Verical | Conn FFC Connector SKT 15 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 124 Package Multiple: 124 | Americas - 124 |
|
$2.5000 | Buy Now |
DISTI #
5cd93a4fcd7c1c4c3898f084
|
Samtec | Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 124 |
|
$0.5900 / $2.5000 | Buy Now |
|
Powell Electronics | 0.50 mm Zero Insertion Force FFC Connect Min Qty: 1 | 82 |
|
$1.1800 / $2.5000 | Buy Now |
DISTI #
000000000003609564
|
Sager | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197) Pitch Min Qty: 1 | 124 |
|
$1.0700 / $2.5000 | Buy Now |
DISTI #
ZF5S-15-01-T-WT-TR
|
Avnet Abacus | FFC / FPC Board Connector, 0.5 mm, 15 Contacts, Receptacle, ZF5S, Surface Mount, Bottom (Alt: ZF5S-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF5S-15-01-T-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF5S-15-01-T-WT-TR
Samtec Inc
Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.083 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.518 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for ZF5S-15-01-T-WT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF5S-15-01-T-WT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZF5S-15-01-T-WT-K | Samtec Inc | Check for Price | Card Edge Connector | ZF5S-15-01-T-WT-TR vs ZF5S-15-01-T-WT-K |
ZF5S-15-01-T-WT-K-TR | Samtec Inc | Check for Price | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | ZF5S-15-01-T-WT-TR vs ZF5S-15-01-T-WT-K-TR |
ZF5S-15-01-T-WT | Samtec Inc | $2.0268 | Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | ZF5S-15-01-T-WT-TR vs ZF5S-15-01-T-WT |