ZF1-15-01-T-WT-TR
Samtec Inc
Description: Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Socket, ROHS COMPLIANT

Overview of ZF1-15-01-T-WT-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for ZF1-15-01-T-WT-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64R8595
Newark Connector, Ffc, Receptacle, 15 Position, 1Row, Pitch Spacing:1Mm, No. Of Contacts:15Contacts, Gender:Receptacle, Product Range:Zf1 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Samtec ZF1-15-01-T-WT-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 300
  • 1 $1.2900
  • 700 $1.1000
  • 1,750 $0.8960
  • 9,800 $0.8840
  • 19,950 $0.8710
$0.8710 / $1.2900 Buy Now
DISTI # 07AK0936
Newark Ffc/Fpc Connector, 15 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal, Socket |Samtec ZF1-15-01-T-WT-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4300
  • 100 $1.1000
  • 250 $0.9950
  • 500 $0.8980
  • 1,000 $0.8280
$0.8280 / $1.4300 Buy Now
DISTI # SAM14905CT-ND
DigiKey CONN FFC BOTTOM 15POS 1MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4539
In Stock
  • 1 $1.7800
  • 50 $1.4500
  • 100 $1.2300
  • 700 $1.1000
  • 1,400 $0.9500
$0.9500 / $1.7800 Buy Now
DISTI # 200-ZF11501TWTTR
Mouser Electronics FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant 878
  • 1 $1.7800
  • 50 $1.4500
  • 100 $1.2300
  • 700 $1.1000
  • 2,100 $0.8500
  • 4,900 $0.7600
  • 9,800 $0.6000
$0.6000 / $1.7800 Buy Now
Onlinecomponents.com FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant 1473 In Stock
  • 700 $1.1516
  • 1,400 $0.8869
  • 2,800 $0.7965
  • 5,600 $0.6110
  • 7,700 $0.5909
  • 10,500 $0.4550
  • 15,400 $0.4482
  • 25,200 $0.4415
$0.4415 / $1.1516 Buy Now
DISTI # 69897711
Verical Conn FFC Connector SKT 15 POS 1mm Solder RA SMD T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 1844 Americas - 1400
  • 700 $1.4950
  • 1,400 $1.1530
  • 2,800 $1.0355
  • 5,600 $0.7943
  • 7,700 $0.7682
$0.7682 / $1.4950 Buy Now
Powell Electronics 1.00 mm Zero Insertion Force Flat Flexib Min Qty: 1 198
  • 1 $1.7800
  • 50 $1.4500
  • 100 $1.2300
  • 500 $1.1000
  • 1,000 $0.8500
$0.8500 / $1.7800 Buy Now
DISTI # 000000000001370771
Sager FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip Min Qty: 1 300
  • 1 $1.7800
  • 50 $1.4500
  • 100 $1.2300
  • 500 $1.1000
  • 1,000 $0.8500
  • 2,000 $0.7600
$0.7600 / $1.7800 Buy Now
DISTI # ZF1-15-01-T-WT-TR
Avnet Abacus Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: ZF1-15-01-T-WT-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S701002703370
Chip1Stop 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant 73
  • 61 $1.2100
$1.2100 Buy Now
Master Electronics FFC & FPC Connectors 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant 1473 In Stock
  • 700 $1.1516
  • 1,400 $0.8869
  • 2,800 $0.7965
  • 5,600 $0.6110
  • 7,700 $0.5909
  • 10,500 $0.4550
  • 15,400 $0.4482
  • 25,200 $0.4415
$0.4415 / $1.1516 Buy Now
DISTI # 5cd93955cd7c1c4c38979b15
Samtec 1.00 mm Zero Insertion Force Flat Flexible Cable Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 300
  • 1 $1.7800
  • 50 $1.4520
  • 100 $1.2330
  • 500 $1.0960
  • 1,000 $0.8470
  • 2,000 $0.7640
  • 5,000 $0.5980
  • 10,000 $0.4330
$0.4330 / $1.7800 Buy Now

CAD Models for ZF1-15-01-T-WT-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZF1-15-01-T-WT-TR by Samtec Inc

ZF1-15-01-T-WT-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
STAGGERED CONFIGURATION
Body Breadth
0.118 inch
Body Depth
0.209 inch
Body Length
0.821 inch
Body/Shell Style
SOCKET
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
DUAL PRONG
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-2
Want to compare parts?
  1. ZF1-15-01-T-WT-TR
    Samtec Inc
    Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for ZF1-15-01-T-WT-TR

This table gives cross-reference parts and alternative options found for ZF1-15-01-T-WT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF1-15-01-T-WT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZF1-15-01-T-WT Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc ZF1-15-01-T-WT-TR vs ZF1-15-01-T-WT
ZF1-15-01-TM-WT-TR Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Samtec Inc ZF1-15-01-T-WT-TR vs ZF1-15-01-TM-WT-TR
ZF1-15-01-TM-WT Card Edge Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Samtec Inc ZF1-15-01-T-WT-TR vs ZF1-15-01-TM-WT
Part Number Description Manufacturer Compare
ZF1-15-01-T-WT-FR FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, Samtec Inc ZF1-15-01-T-WT-TR vs ZF1-15-01-T-WT-FR

Related Parts for ZF1-15-01-T-WT-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZF1-15-01-T-WT-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZF1-15-01-T-WT-TR by Samtec Inc

  • Please alert me when ZF1-15-01-T-WT-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZF1-15-01-T-WT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZF1-15-01-T-WT-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZF1-15-01-T-WT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZF1-15-01-T-WT-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZF1-15-01-T-WT-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: