-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZEQ2S
|
Avnet Americas | SWITCH - Bulk (Alt: ZEQ2S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8764 / $68.0652 | Buy Now |
DISTI #
653-ZE-Q-2S
|
Mouser Electronics | Limit Switches Switch RoHS: Compliant | 13 |
|
$58.1400 / $59.0400 | Buy Now |
DISTI #
ZE-Q-2S
|
Relay Specialties | Limit Switch N.O./N.C. SPDT15A 480VAC 250VDC Min Qty: 1 | 12 |
|
$69.0800 / $90.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZE-Q-2S
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
ZE-Q-2S
OMRON Corporation
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | SNAP ACTING/LIMIT SWITCH |