Diodes
ZDX5SSTOA
Description: Rectifier Diode, 2 Element, 0.25A, Silicon, TO-92 STYLE, E-LINE PACKAGE-3

Overview of ZDX5SSTOA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for ZDX5SSTOA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZDX5SSTOA by Diodes Incorporated

ZDX5SSTOA
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
TO-92
Package Description
R-PSIP-W3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSIP-W3
JESD-609 Code
e3
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.006 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ZDX5SSTOA
    Diodes Incorporated
    Rectifier Diode, 2 Element, 0.25A, Silicon, TO-92 STYLE, E-LINE PACKAGE-3
    VS

Alternate Parts for ZDX5SSTOA

This table gives cross-reference parts and alternative options found for ZDX5SSTOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDX5SSTOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZDX5SSTOA Rectifier Diode, 2 Element, 0.25A, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZDX5SSTOA vs ZDX5SSTOA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZDX5SSTOA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZDX5SSTOA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZDX5SSTOA would you like to use for your alert(s)?
  • Please alert me when ZDX5SSTOA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZDX5SSTOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZDX5SSTOA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZDX5SSTOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZDX5SSTOA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZDX5SSTOA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: