Part Details for ZDE9S-1AKN-A191-146 by ITT Interconnect Solutions
Overview of ZDE9S-1AKN-A191-146 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3532F1A-KN7-A | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1911ATE-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for ZDE9S-1AKN-A191-146
ZDE9S-1AKN-A191-146 CAD Models
ZDE9S-1AKN-A191-146 Part Data Attributes
|
ZDE9S-1AKN-A191-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
ZDE9S-1AKN-A191-146
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZDE9S-1AKN-A191-146
This table gives cross-reference parts and alternative options found for ZDE9S-1AKN-A191-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZDE9S-1AKN-A191-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747190-6 | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ZDE9S-1AKN-A191-146 vs 747190-6 |
177DFEF09SAM4RM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | ZDE9S-1AKN-A191-146 vs 177DFEF09SAM4RM5 |
177DFEF09SAJ4RM8 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | ZDE9S-1AKN-A191-146 vs 177DFEF09SAJ4RM8 |
73739-1BB109 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | ZDE9S-1AKN-A191-146 vs 73739-1BB109 |
117-RR-E-F-09-S-VF | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | ZDE9S-1AKN-A191-146 vs 117-RR-E-F-09-S-VF |
DEPF09S064LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZDE9S-1AKN-A191-146 vs DEPF09S064LF |
KF88X-EC-9S-KJ30 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | ZDE9S-1AKN-A191-146 vs KF88X-EC-9S-KJ30 |
DEPF09S464HTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | ZDE9S-1AKN-A191-146 vs DEPF09S464HTLF |
K22XHT-E9S-OJM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | ZDE9S-1AKN-A191-146 vs K22XHT-E9S-OJM |
PDI-09RS-C-H | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal | Power Dynamics Inc | ZDE9S-1AKN-A191-146 vs PDI-09RS-C-H |