Part Details for ZDC-20-1+ by Mini-Circuits
Overview of ZDC-20-1+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZDC-20-1+
ZDC-20-1+ CAD Models
ZDC-20-1+ Part Data Attributes:
|
ZDC-20-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZDC-20-1+
Mini-Circuits
Directional Coupler, 25MHz Min, 400MHz Max, 0.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE M22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 25 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.25 |