ZD24CCT
Description: Transistor Output SSR, 1-Channel, 1000V Isolation, PLASTIC, DIP-6

Overview of ZD24CCT by Teledyne Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for ZD24CCT by Teledyne Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZD24CCT by Teledyne Technologies Inc

ZD24CCT
Teledyne Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE TECHNOLOGIES INC
Package Description
PLASTIC, DIP-6
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Configuration
SINGLE WITH BUILT-IN RESISTOR
Control Current
0.008 A
Control Voltage
2 V
Forward Current-Max
0.02 A
Input Type
DC
Isolation Voltage-Max
1000 V
Number of Elements
1
On-State Current-Max
0.5 A
On-state Resistance-Max
1 Ω
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
4.45 mm
Overall Length
9.91 mm
Want to compare parts?
  1. ZD24CCT
    Teledyne Technologies Inc
    Transistor Output SSR, 1-Channel, 1000V Isolation, PLASTIC, DIP-6
    VS

Related Parts for ZD24CCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZD24CCT by Teledyne Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZD24CCT by Teledyne Technologies Inc

Select Manufacturer
Which Manufacturer of ZD24CCT would you like to use for your alert(s)?
  • Please alert me when ZD24CCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZD24CCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZD24CCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZD24CCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZD24CCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZD24CCT by Teledyne Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: