Datasheets
ZCM207FKE07-30RAA by: Vitrohm Portuguesa LDA

Fixed Resistor, Metal Film, 0.4W, 30ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF

Part Details for ZCM207FKE07-30RAA by Vitrohm Portuguesa LDA

Overview of ZCM207FKE07-30RAA by Vitrohm Portuguesa LDA

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Part Details for ZCM207FKE07-30RAA

ZCM207FKE07-30RAA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZCM207FKE07-30RAA Part Data Attributes

ZCM207FKE07-30RAA Vitrohm Portuguesa LDA
Buy Now Datasheet
Compare Parts:
ZCM207FKE07-30RAA Vitrohm Portuguesa LDA Fixed Resistor, Metal Film, 0.4W, 30ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VITROHM PORTUGUESA LDA
Package Description MELF
Reach Compliance Code compliant
Additional Feature ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 350
Construction Cylindrical
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 2.2 mm
Package Length 5.8 mm
Package Style MELF
Packing Method TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 30 Ω
Resistor Type FIXED RESISTOR
Size Code 2309
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 350 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZCM207FKE07-30RAA by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZCM207FKE07-30RAA by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of ZCM207FKE07-30RAA would you like to use for your alert(s)?
  • Please alert me when ZCM207FKE07-30RAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZCM207FKE07-30RAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZCM207FKE07-30RAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZCM207FKE07-30RAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZCM207FKE07-30RAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZCM207FKE07-30RAA by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: