Part Details for ZC2PD-E1864+ by Mini-Circuits
Overview of ZC2PD-E1864+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ZC2PD-E1864+
ZC2PD-E1864+ CAD Models
ZC2PD-E1864+ Part Data Attributes
|
ZC2PD-E1864+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZC2PD-E1864+
Mini-Circuits
RF/Microwave Splitter/Combiner,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-13 | |
Additional Feature | 1.85 MM-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40.79 dBm | |
Insertion Loss-Max | 2.2 dB | |
Isolation-Min | 16 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 60000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Supply Current-Max | 331 mA | |
Surface Mount | NO | |
VSWR-Max | 1.9 |