Part Details for ZC2812ETA by Zetex / Diodes Inc
Overview of ZC2812ETA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZC2812ETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIXER DIODE, SILICON | 111 |
|
$0.4700 / $0.9400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50200 |
|
RFQ |
Part Details for ZC2812ETA
ZC2812ETA CAD Models
ZC2812ETA Part Data Attributes
|
ZC2812ETA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZC2812ETA
Zetex / Diodes Inc
Mixer Diode, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ZC2812ETA
This table gives cross-reference parts and alternative options found for ZC2812ETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC2812ETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC2812ETC | Mixer Diode, Silicon | Diodes Incorporated | ZC2812ETA vs ZC2812ETC |
ZC2812E | Mixer Diode, Silicon | Diodes Incorporated | ZC2812ETA vs ZC2812E |
ZC2812ETC | Mixer Diode, Silicon | Zetex / Diodes Inc | ZC2812ETA vs ZC2812ETC |
ZC2812ETA | Mixer Diode, Silicon | Diodes Incorporated | ZC2812ETA vs ZC2812ETA |