Part Details for ZC2800ETC by Zetex / Diodes Inc
Overview of ZC2800ETC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZC2800ETC
ZC2800ETC CAD Models
ZC2800ETC Part Data Attributes
|
ZC2800ETC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZC2800ETC
Zetex / Diodes Inc
Mixer Diode, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.29 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ZC2800ETC
This table gives cross-reference parts and alternative options found for ZC2800ETC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC2800ETC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC2800 | Mixer Diode, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-2 | Zetex / Diodes Inc | ZC2800ETC vs ZC2800 |
ZC2800 | Mixer Diode, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-2 | Diodes Incorporated | ZC2800ETC vs ZC2800 |
ZC2800ETA | Mixer Diode, Silicon | Diodes Incorporated | ZC2800ETC vs ZC2800ETA |