There are no models available for this part yet.
Overview of ZC1210-TQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for ZC1210-TQ by RCD Components Inc
Part Data Attributes for ZC1210-TQ by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for ZC1210-TQ
This table gives cross-reference parts and alternative options found for ZC1210-TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC1210-TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM3225J000ES | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 1210, | Samsung Electro-Mechanics | ZC1210-TQ vs RCM3225J000ES |
WR10X000PBR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ZC1210-TQ vs WR10X000PBR |
NRCL25ZOTRF | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | ZC1210-TQ vs NRCL25ZOTRF |
ZC1210-TW | JUMPER, METAL GLAZE/THICK FILM, 0.33 W, 0 ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | ZC1210-TQ vs ZC1210-TW |
ZC1210-BW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | ZC1210-TQ vs ZC1210-BW |
WR10X000PTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ZC1210-TQ vs WR10X000PTL |
WR10W0000PT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, 1210, | Walsin Technology Corporation | ZC1210-TQ vs WR10W0000PT |
CRG1210-U-000T | Fixed Resistor, 0.33W, 0ohm, Surface Mount, 1210, CHIP | VENKEL LTD | ZC1210-TQ vs CRG1210-U-000T |
NRC-AS25ZOTRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP | NIC Components Corp | ZC1210-TQ vs NRC-AS25ZOTRQYF |
CRCW1210000ZRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0ohm, Surface Mount, 1210, CHIP | Vishay Intertechnologies | ZC1210-TQ vs CRCW1210000ZRT1 |