ZC10PD-900W
Mini-Circuits
Description: Combiner, 750MHz Min, 900MHz Max, 1dB Insertion Loss-Max, CASE AB204

Overview of ZC10PD-900W by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for ZC10PD-900W by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZC10PD-900W by Mini-Circuits

ZC10PD-900W
Mini-Circuits
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
CASE AB204
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
SMA, ISOLATION-MIN (DB):20
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
40 dBm
Insertion Loss-Max
1 dB
JESD-609 Code
e0
Operating Frequency-Max
900 MHz
Operating Frequency-Min
750 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
COMBINER
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.35
Want to compare parts?
  1. ZC10PD-900W
    Mini-Circuits
    Combiner, 750MHz Min, 900MHz Max, 1dB Insertion Loss-Max, CASE AB204
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZC10PD-900W by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZC10PD-900W by Mini-Circuits

Select Manufacturer
Which Manufacturer of ZC10PD-900W would you like to use for your alert(s)?
  • Please alert me when ZC10PD-900W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZC10PD-900W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZC10PD-900W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZC10PD-900W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZC10PD-900W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZC10PD-900W by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: