Part Details for ZC10PD-900+ by Mini-Circuits
Overview of ZC10PD-900+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZC10PD-900+
ZC10PD-900+ CAD Models
ZC10PD-900+ Part Data Attributes
|
ZC10PD-900+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZC10PD-900+
Mini-Circuits
Combiner, 800MHz Min, 900MHz Max, 2dB Insertion Loss-Max, CASE AB204
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
VSWR-Max | 1.21 |
Alternate Parts for ZC10PD-900+
This table gives cross-reference parts and alternative options found for ZC10PD-900+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZC10PD-900+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC10PD-900 | Combiner, 800MHz Min, 900MHz Max, 2dB Insertion Loss-Max, CASE AB204 | Mini-Circuits | ZC10PD-900+ vs ZC10PD-900 |