ZBYS5101-2PT-01
TDK Corporation
Description: Data Line Filter, 2 Function(s), 50V, 2A, ROHS COMPLIANT, SMD, 4 PIN

Overview of ZBYS5101-2PT-01 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for ZBYS5101-2PT-01 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 2 FUNCTIONS, 50 V, 2 A, DATA LINE FILTER 5
  • 1 $0.3000
$0.3000 Buy Now

CAD Models for ZBYS5101-2PT-01 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZBYS5101-2PT-01 by TDK Corporation

ZBYS5101-2PT-01
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
DC Resistance-Max
0.5 Ω
Filter Type
DATA LINE FILTER
Height
2 mm
Length
6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Impedance
20 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
2 A
Rated Voltage
50 V
Width
2.8 mm
Want to compare parts?
  1. ZBYS5101-2PT-01
    TDK Corporation
    Data Line Filter, 2 Function(s), 50V, 2A, ROHS COMPLIANT, SMD, 4 PIN
    VS

Related Parts for ZBYS5101-2PT-01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZBYS5101-2PT-01 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZBYS5101-2PT-01 by TDK Corporation

Select Manufacturer
Which Manufacturer of ZBYS5101-2PT-01 would you like to use for your alert(s)?
  • Please alert me when ZBYS5101-2PT-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZBYS5101-2PT-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZBYS5101-2PT-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZBYS5101-2PT-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZBYS5101-2PT-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZBYS5101-2PT-01 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: