Part Details for ZBSC-413 by Mini-Circuits
Overview of ZBSC-413 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZBSC-413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10MHZ - 800MHZ RF/MICROWAVE COMBINER, 2DB INSERTION LOSS | 1 |
|
$210.0000 | Buy Now |
Part Details for ZBSC-413
ZBSC-413 CAD Models
ZBSC-413 Part Data Attributes
|
ZBSC-413
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZBSC-413
Mini-Circuits
Combiner, 10MHz Min, 800MHz Max, 2dB Insertion Loss-Max, CASE UU102
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.24 |