Part Details for ZBGK54W-1 by SunLED Group
Overview of ZBGK54W-1 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZBGK54W-1
ZBGK54W-1 CAD Models
ZBGK54W-1 Part Data Attributes
|
ZBGK54W-1
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZBGK54W-1
SunLED Group
Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 95.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 515 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
Alternate Parts for ZBGK54W-1
This table gives cross-reference parts and alternative options found for ZBGK54W-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZBGK54W-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZBGK54W | Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN | SunLED Group | ZBGK54W-1 vs XZBGK54W |
ZBGK54W | Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN | SunLED Group | ZBGK54W-1 vs ZBGK54W |
XZBGK54W-1 | Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, SMD, 2 PIN | SunLED Group | ZBGK54W-1 vs XZBGK54W-1 |