Part Details for ZBDC40-1450W-S+ by Mini-Circuits
Overview of ZBDC40-1450W-S+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1450WBCPZ-RL | Analog Devices | SigmaDSP 150MHz Audio Processo | |
ADAU1450WBCPZ | Analog Devices | SigmaDSP 150MHz Audio Processo |
Part Details for ZBDC40-1450W-S+
ZBDC40-1450W-S+ CAD Models
ZBDC40-1450W-S+ Part Data Attributes
|
ZBDC40-1450W-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZBDC40-1450W-S+
Mini-Circuits
Bi-Directional Coupler, 550MHz Min, 1450MHz Max, 0.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE HT1180
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 1450 MHz | |
Operating Frequency-Min | 550 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.12 |