Part Details for ZAP-1R by OMRON Corporation
Overview of ZAP-1R by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZAP-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZAP1R
|
Avnet Americas | NON-LIGHTED PB,RED,SPDT - Bulk (Alt: ZAP1R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9865 / $31.0986 | Buy Now |
DISTI #
653-ZAP-1R
|
Mouser Electronics | Pushbutton Switches Non-lighted PB,Red,SPDT | 0 |
|
$36.0100 / $46.3000 | Order Now |
Part Details for ZAP-1R
ZAP-1R CAD Models
ZAP-1R Part Data Attributes
|
ZAP-1R
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
ZAP-1R
OMRON Corporation
Pushbutton Switch, SPDT, Momentary, 15A, 8VDC, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Contact (AC) Max Rating R Load | 15A@200VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@8VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.81 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |